Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 105,617 | 1 |
|
|
View this part on Bristol Electronics | 145,601 | 1 |
|
|
View this part on RS Components | 0 | 100 | Package |
|
View this part on ComS.I.T. USA | 30,000 | 1 |
|
|
View this part on Chip 1 Exchange | 5,933 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
287,151
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73B1JTTD472J
Yes
Yes
Active
SMT, 0603
compliant
EAR99
8533.21.00.30
KOA Speer Electronics Inc
0.81
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
RECTANGULAR PACKAGE
SMT
0.8 mm
TR, PUNCHED PAPER, 7 INCH
0.1 W
70 °C
AEC-Q200
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JXTDD472J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73B1JTTD472J vs RK73B1JXTDD472J |
RK73B1JXTD472J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73B1JTTD472J vs RK73B1JXTD472J |
232270270472 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73B1JTTD472J vs 232270270472 |
CR0603-10W-472JSNT-13 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73B1JTTD472J vs CR0603-10W-472JSNT-13 |
RMCS1/164.7K5%A Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B1JTTD472J vs RMCS1/164.7K5%A |
RK73B1JXTP472J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73B1JTTD472J vs RK73B1JXTP472J |
MCR03FZHJ472 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73B1JTTD472J vs MCR03FZHJ472 |