Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 197,050 | 1 |
|
|
View this part on Bristol Electronics | 44,972 | 17 |
|
|
View this part on Bristol Electronics | 3,480 | 20 |
|
|
View this part on Chip1Stop | 4,200 | 200 | Cut Tape |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
249,702
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73B2BTTD102J
Yes
Yes
Active
SMT, 1206
compliant
EAR99
8533.21.00.30
KOA Speer Electronics Inc
0.83
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.6 mm
3.2 mm
RECTANGULAR PACKAGE
SMT
1.6 mm
TR, PUNCHED PAPER, 7 INCH
0.25 W
70 °C
AEC-Q200
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BXTED102J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BTTD102J vs RK73B2BXTED102J |
RK73B2BXTD102J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BTTD102J vs RK73B2BXTD102J |
NRCS12J102TRF Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B2BTTD102J vs NRCS12J102TRF |
RM73B2BTED102J Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BTTD102J vs RM73B2BTED102J |