Datasheets
RK73B3ATTE331J by: KOA Speer Electronics Inc

Overview of: RK73B3ATTE331J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: RK73B3ATTE331J

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
3,460 Digi-Reel
  • 1 $0.3700
  • 10 $0.2670
  • 100 $0.1066
  • 1,000 $0.0525
View this part on Digi-Key
3,460 Cut Tape
  • 1 $0.3700
  • 10 $0.2670
  • 100 $0.1066
  • 1,000 $0.0525
View this part on Digi-Key
0 Reel
  • 4,000 $0.0487
  • 8,000 $0.0440
  • 12,000 $0.0420
  • 28,000 $0.0403
  • 100,000 $0.0386

Part Details for: RK73B3ATTE331J

CAD Models

Part Data Attributes

RK73B3ATTE331J KOA Speer Electronics Inc

Buy Now Datasheet

Compare Parts:

RK73B3ATTE331J KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 330 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for: RK73B3ATTE331J

Part Number Description Manufacturer Compare
RMCS13305%R Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73B3ATTE331J vs RMCS13305%R
NRCP100J331TRF Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp RK73B3ATTE331J vs NRCP100J331TRF
FCF25JX-331-W Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RK73B3ATTE331J vs FCF25JX-331-W
ERJ1TJ331U Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RK73B3ATTE331J vs ERJ1TJ331U
FCF25JY-331 Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RK73B3ATTE331J vs FCF25JY-331
CR63TR331J Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Akahane Electronics Ind Corp RK73B3ATTE331J vs CR63TR331J
RK73BW3ATTEB331J Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73B3ATTE331J vs RK73BW3ATTEB331J
RTT25331JE4 Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Ralec RK73B3ATTE331J vs RTT25331JE4
RM73B3ATED331J Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73B3ATTE331J vs RM73B3ATED331J
RK73BW3ALTEB331J Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73B3ATTE331J vs RK73BW3ALTEB331J

Related Parts

Update Alert Settings for: RK73B3ATTE331J by KOA Speer Electronics Inc

  • Please alert me when RK73B3ATTE331J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73B3ATTE331J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B3ATTE331J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73B3ATTE331J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B3ATTE331J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B3ATTE331J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.