Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on RS Components | 4,300 | 100 | Bag |
|
View this part on Chip1Stop | 6,821 | 50 | Cut Tape |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
11,121
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73G1JTTD1000D
Yes
Yes
Active
CHIP
compliant
EAR99
8533.21.00.30
KOA Speer Electronics Inc
5.26
HIGH PRECISION
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
RECTANGULAR PACKAGE
SMT
0.8 mm
TR, PUNCHED PAPER, 7 INCH
0.1 W
70 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603100RDHELP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JTTD1000D vs CRCW0603100RDHELP |
CRCW0603100RDHECP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JTTD1000D vs CRCW0603100RDHECP |
RK73G1JLTP1000D Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73G1JTTD1000D vs RK73G1JLTP1000D |
CRCW0603100RDHTBP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73G1JTTD1000D vs CRCW0603100RDHTBP |
CRCW0603100RDHEEP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JTTD1000D vs CRCW0603100RDHEEP |
CRCW0603100RDHEDP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JTTD1000D vs CRCW0603100RDHEDP |