Part Details for RK73H1ELTPS2203F by KOA Speer Electronics Inc
Overview of RK73H1ELTPS2203F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ELTPS2203F
RK73H1ELTPS2203F CAD Models
RK73H1ELTPS2203F Part Data Attributes
|
RK73H1ELTPS2203F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTPS2203F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ELTPS2203F
This table gives cross-reference parts and alternative options found for RK73H1ELTPS2203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTPS2203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWR04X2203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ELTPS2203F vs MCWR04X2203FTL |
CRCW04022203FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ELTPS2203F vs CRCW04022203FRT7 |
WR04X2203FDLV | Fixed Resistor, 0.0625W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ELTPS2203F vs WR04X2203FDLV |
RMC1/16SK224FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ELTPS2203F vs RMC1/16SK224FTH |
0402WGF2203TCE | RES,SMT,THICK FILM,220K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | RK73H1ELTPS2203F vs 0402WGF2203TCE |
RK73H1ETTPS2203F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPS2203F vs RK73H1ETTPS2203F |
MR04X2203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ELTPS2203F vs MR04X2203FTL |
HP02WAF2203TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ELTPS2203F vs HP02WAF2203TCE |
RK73H1EGTPB2203F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTPS2203F vs RK73H1EGTPB2203F |
RCA0402220KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ELTPS2203F vs RCA0402220KFKED |