-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0346
|
Newark | Res, 10K, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ERTTP1002F Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0520 | Buy Now |
DISTI #
84AH9413
|
Newark | Res, 10K, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ERTTP1002F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 116197 |
|
$0.0310 / $0.0500 | Buy Now |
DISTI #
2019-RK73H1ERTTP1002FCT-ND
|
DigiKey | RES 10K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
537181 In Stock |
|
$0.0124 / $0.1500 | Buy Now |
DISTI #
660-RK73H1ERTTP1002F
|
Mouser Electronics | Thick Film Resistors - SMD 10K ohm 1% 0.1W AEC- RoHS: Compliant | 782330 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
RK73H1ERTTP1002F
|
TTI | Thick Film Resistors - SMD 10K ohm 1% 0.1W AEC- pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0114 / $0.0127 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4500 |
|
$0.1500 / $0.2300 | Buy Now |
DISTI #
3538559
|
element14 Asia-Pacific | RES, 10K, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 116197 |
|
$0.0264 / $0.0514 | Buy Now |
DISTI #
3538559RL
|
element14 Asia-Pacific | RES, 10K, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 116197 |
|
$0.0264 / $0.0308 | Buy Now |
DISTI #
3538559RL
|
Farnell | RES, 10K, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 1 Days Container: Reel | 116197 |
|
$0.0251 / $0.0257 | Buy Now |
DISTI #
3538559
|
Farnell | RES, 10K, 1%, 0.1W, 0402 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 116197 |
|
$0.0251 / $0.0592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ERTTP1002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTP1002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ERTTP1002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTP1002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402FR-7W10KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTP1002F vs AF0402FR-7W10KL |
RK73H1EGTPD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1002F vs RK73H1EGTPD1002F |
RK73H1ERTBK1002F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTP1002F vs RK73H1ERTBK1002F |
RK73H1EGBK1002F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1002F vs RK73H1EGBK1002F |
RK73H1ERTTPD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1ERTTP1002F vs RK73H1ERTTPD1002F |