Part Details for RK73H1ERTTP4991F by KOA Speer Electronics Inc
Results Overview of RK73H1ERTTP4991F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ERTTP4991F Information
RK73H1ERTTP4991F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ERTTP4991F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RK73H1ERTTP4991F
|
IBS Electronics | RES THICK FILM 0402 4.99K OHM 1% 0.1W(1/10W) ±, 100PPM/C SULFUR RESISTANT PAD SMD T/R AUTOMOTIVE AEC-Q200 Min Qty: 1 Package Multiple: 1 | 331 |
|
$0.0089 / $0.0893 | Buy Now |
US Tariff Estimator: RK73H1ERTTP4991F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1ERTTP4991F
RK73H1ERTTP4991F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H1ERTTP4991F Part Data Attributes
|
|
RK73H1ERTTP4991F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTP4991F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 4990 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1ERTTP4991F
This table gives cross-reference parts and alternative options found for RK73H1ERTTP4991F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTP4991F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H1ELTP4991F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTP4991F vs RK73H1ELTP4991F |
| RK73H1EATTP4991F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTP4991F vs RK73H1EATTP4991F |
| RK73H1ERTBK4991F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,4.99K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1ERTTP4991F vs RK73H1ERTBK4991F |
| RK73H1ERTBK4991F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ERTTP4991F vs RK73H1ERTBK4991F |
| RK73H1ETTPL4991F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTP4991F vs RK73H1ETTPL4991F |
| RK73H1EATTPL4991F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTP4991F vs RK73H1EATTPL4991F |
| RK73H1EGTP4991F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTP4991F vs RK73H1EGTP4991F |
| RK73H1ETTPD4991F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTP4991F vs RK73H1ETTPD4991F |
| RK73H1EATBK4991F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTP4991F vs RK73H1EATBK4991F |
| RCC04024991FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTP4991F vs RCC04024991FKEE |
RK73H1ERTTP4991F Frequently Asked Questions (FAQ)
-
The operating temperature range of the RK73H1ERTTP4991F is -55°C to 155°C.
-
Yes, the RK73H1ERTTP4991F is suitable for high-frequency applications due to its low inductance and high-frequency characteristics.
-
The power rating of the RK73H1ERTTP4991F is 0.5W.
-
Yes, the RK73H1ERTTP4991F is resistant to moisture and can operate in humid environments.
-
Yes, the RK73H1ERTTP4991F is AEC-Q200 qualified, making it suitable for use in automotive applications.