Part Details for RK73H1ERTTPB2203F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPB2203F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPB2203F
RK73H1ERTTPB2203F CAD Models
RK73H1ERTTPB2203F Part Data Attributes
|
RK73H1ERTTPB2203F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB2203F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB2203F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB2203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB2203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-07220KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPB2203F vs RC0402FR-07220KP |
9C04021A2203FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPB2203F vs 9C04021A2203FKAF3 |
RMCS0402FT220K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ERTTPB2203F vs RMCS0402FT220K-HP |
RCG0402220KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ERTTPB2203F vs RCG0402220KFKED |
RK73H1ETTPS2203F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPB2203F vs RK73H1ETTPS2203F |
RMCS0402FG220K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ERTTPB2203F vs RMCS0402FG220K-HP |
RMGW10K224FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPB2203F vs RMGW10K224FTH |
RK73H1EGTPS2203F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPB2203F vs RK73H1EGTPS2203F |
RK73H1ELTPB2203F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPB2203F vs RK73H1ELTPB2203F |
MR04X2203FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ERTTPB2203F vs MR04X2203FDL |