Datasheets
RK73H1ERTTPS1000F by:

RES,SMT,THICK FILM,100 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE

Part Details for RK73H1ERTTPS1000F by KOA Corporation

Overview of RK73H1ERTTPS1000F by KOA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for RK73H1ERTTPS1000F

RK73H1ERTTPS1000F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1ERTTPS1000F Part Data Attributes

RK73H1ERTTPS1000F KOA Corporation
Buy Now Datasheet
Compare Parts:
RK73H1ERTTPS1000F KOA Corporation RES,SMT,THICK FILM,100 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 0402
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 100 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RK73H1ERTTPS1000F

This table gives cross-reference parts and alternative options found for RK73H1ERTTPS1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WR04X1000FTLJ Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RK73H1ERTTPS1000F vs WR04X1000FTLJ
MC0402L6F1000SE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, SPC Multicomp RK73H1ERTTPS1000F vs MC0402L6F1000SE
MCSR04X1000FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SPC Multicomp RK73H1ERTTPS1000F vs MCSR04X1000FTL
RMC-041000FB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd RK73H1ERTTPS1000F vs RMC-041000FB
TFP0402R1000FA-T10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RK73H1ERTTPS1000F vs TFP0402R1000FA-T10
ASC0402-100RFT10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TT Electronics Resistors RK73H1ERTTPS1000F vs ASC0402-100RFT10
WR04X1000FGL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RK73H1ERTTPS1000F vs WR04X1000FGL
9C04021A1000FKAF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RK73H1ERTTPS1000F vs 9C04021A1000FKAF3
RMC10K1000FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1ERTTPS1000F vs RMC10K1000FTH
RMC-041000FR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Cinetech Industrial Co Ltd RK73H1ERTTPS1000F vs RMC-041000FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ERTTPS1000F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ERTTPS1000F by KOA Corporation

  • Please alert me when RK73H1ERTTPS1000F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1ERTTPS1000F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ERTTPS1000F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1ERTTPS1000F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ERTTPS1000F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ERTTPS1000F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: