Part Details for RK73H1ERTTPS2203F by KOA Corporation
Overview of RK73H1ERTTPS2203F by KOA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPS2203F
RK73H1ERTTPS2203F CAD Models
RK73H1ERTTPS2203F Part Data Attributes
|
RK73H1ERTTPS2203F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS2203F
KOA Corporation
RES,SMT,THICK FILM,220K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS2203F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS2203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS2203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10AP100220K1%PZ Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RK73H1ERTTPS2203F vs D10AP100220K1%PZ |
RCA0402220K1%100ET7E3 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1ERTTPS2203F vs RCA0402220K1%100ET7E3 |
RMNW10K224FB Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPS2203F vs RMNW10K224FB |
CRCW0402100220K1%RT7 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ERTTPS2203F vs CRCW0402100220K1%RT7 |
9C04021A2203FKPF3 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPS2203F vs 9C04021A2203FKPF3 |
0402WGF2203TCE Resistors | RES,SMT,THICK FILM,220K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SPC Multicomp | RK73H1ERTTPS2203F vs 0402WGF2203TCE |
RK73H1EGTPS2203F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPS2203F vs RK73H1EGTPS2203F |
CR0402TT100Y220K+/-1% Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1ERTTPS2203F vs CR0402TT100Y220K+/-1% |
RK73H1ERTTPS2203F Resistors | RES,SMT,THICK FILM,220K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTPS2203F vs RK73H1ERTTPS2203F |
CR10-2203-FK Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RK73H1ERTTPS2203F vs CR10-2203-FK |