Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 10 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 10,598 | 1 |
|
|
View this part on Bristol Electronics | 9,030 | 27 |
|
|
View this part on element14 Asia-Pacific | 0 | 10 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 10 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more19,628
RK73H1ETTP2873F
Yes
Yes
Active
SMT, 0402
compliant
EAR99
8533.21.00.30
KOA Speer Electronics Inc
5.37
PRECISION
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.35 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PUNCHED PAPER, 7 INCH
0.1 W
70 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more