Part Details for RK73H1ETTP3901F by KOA Speer Electronics Inc
Results Overview of RK73H1ETTP3901F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1ETTP3901F Information
RK73H1ETTP3901F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1ETTP3901F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AH9849
|
Newark | Res, 3K9, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP3901F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23863 |
|
$0.0080 / $0.0160 | Buy Now |
|
|
Bristol Electronics | 1769960 |
|
RFQ | ||
|
|
Bristol Electronics | 9920 |
|
RFQ | ||
|
|
NexGen Digital | 7370 |
|
RFQ | ||
|
|
LCSC | 3.9k 100mW 75V 100ppm/ Thick Film Resistor 1% 0402 Chip Resistor - Surface Mount RoHS | 37600 |
|
$0.0020 / $0.0040 | Buy Now |
US Tariff Estimator: RK73H1ETTP3901F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1ETTP3901F
RK73H1ETTP3901F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H1ETTP3901F Part Data Attributes
|
|
RK73H1ETTP3901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP3901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 3900 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP3901F
This table gives cross-reference parts and alternative options found for RK73H1ETTP3901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP3901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H1ERTTP3901F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTP3901F vs RK73H1ERTTP3901F |
| RK73H1EATTPL3901F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3901F vs RK73H1EATTPL3901F |
| RK73H1ELTPL3901F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3901F vs RK73H1ELTPL3901F |
| AS0402FR-073K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3901F vs AS0402FR-073K9L |
| RK73H1EGBK3901F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3901F vs RK73H1EGBK3901F |
| RK73H1EGTPL3901F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3901F vs RK73H1EGTPL3901F |
| RCC04023901FKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3901F vs RCC04023901FKEE |
| RK73H1ETTPL3901F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3901F vs RK73H1ETTPL3901F |
| AF0402FR-7W3K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3901F vs AF0402FR-7W3K9L |
| AS0402FR-7W3K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTP3901F vs AS0402FR-7W3K9L |
RK73H1ETTP3901F Frequently Asked Questions (FAQ)
-
The operating temperature range of the RK73H1ETTP3901F is -55°C to 155°C.
-
Yes, the RK73H1ETTP3901F is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The power rating of the RK73H1ETTP3901F is 0.25W.
-
Yes, the RK73H1ETTP3901F is resistant to moisture and can operate in humid environments.
-
Yes, the RK73H1ETTP3901F is AEC-Q200 qualified, making it suitable for use in automotive applications.