Part Details for RK73H1JGTDD32R4F by KOA Speer Electronics Inc
Overview of RK73H1JGTDD32R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTDD32R4F
RK73H1JGTDD32R4F CAD Models
RK73H1JGTDD32R4F Part Data Attributes
|
RK73H1JGTDD32R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTDD32R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTDD32R4F
This table gives cross-reference parts and alternative options found for RK73H1JGTDD32R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTDD32R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-32R4FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JGTDD32R4F vs CR0603-10W-32R4FPT-13 |
CDF060332R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTDD32R4F vs CDF060332R41%100PPM/KNP5 |
CRCW060332R4FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JGTDD32R4F vs CRCW060332R4FKEB |
WR06X32R4FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JGTDD32R4F vs WR06X32R4FQL |
CRCW060332R4FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGTDD32R4F vs CRCW060332R4FKEAC |
CR-03FL6--32R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JGTDD32R4F vs CR-03FL6--32R4 |
RM06F32R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JGTDD32R4F vs RM06F32R4CT |
CDP060332R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTDD32R4F vs CDP060332R41%100PPM/KNP5 |
ERJS03F32R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JGTDD32R4F vs ERJS03F32R4V |
232270473249L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGTDD32R4F vs 232270473249L |