If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
RK73H1JLTD1240F
No
No
Active
KOA SPEER ELECTRONICS INC
SMT, 0603
not_compliant
EAR99
8533.21.00.30
KOA Speer Electronics Inc
1.2
PRECISION
Rectangular
e0
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.6 mm
RECTANGULAR PACKAGE
SMT
0.8 mm
TR, PUNCHED PAPER, 7 INCH
0.125 W
70 °C
AEC-Q200
124 Ω
FIXED RESISTOR
0603
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND
1%
75 V
8,148
1,544,894 of 3,262,357 parts
-0.17% change vs. last year82,185 of 115,015 parts
-0.25% change vs. last year35,826 of 80,265 parts
-0.24% change vs. last year