Datasheets
RK73H1JLTD2212F by: KOA Speer Electronics Inc

Overview of: RK73H1JLTD2212F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: RK73H1JLTD2212F

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
25,054
View this part on Bristol Electronics
26,607
View this part on Bristol Electronics
820
  • 27 $0.1875
  • 81 $0.0938
  • 535 $0.0562
View this part on Ameya Holding Limited
39,090
View this part on Chip 1 Exchange
6,295
View this part on Component Electronics, Inc
32,375
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500

Part Details for: RK73H1JLTD2212F

CAD Models

Part Details

Parametric Data

Alternate Parts for: RK73H1JLTD2212F

Part Number Description Manufacturer Compare
RCG060310022K11%ED Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RK73H1JLTD2212F vs RCG060310022K11%ED
AF0603FR-0722K1L Resistors Fixed Resistor, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JLTD2212F vs AF0603FR-0722K1L
CRCW060322K1FKEBC Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RK73H1JLTD2212F vs CRCW060322K1FKEBC
D1106038B2212FPN Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RK73H1JLTD2212F vs D1106038B2212FPN
RTT032212FBA Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RK73H1JLTD2212F vs RTT032212FBA
CRS0603-10W-2212FT Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RK73H1JLTD2212F vs CRS0603-10W-2212FT
232270472213 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JLTD2212F vs 232270472213
D11AP10022K11%P5 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies RK73H1JLTD2212F vs D11AP10022K11%P5
RK73H1JRTTP2212F Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JLTD2212F vs RK73H1JRTTP2212F
CDF060322K11%100PPM/KNS Resistors Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JLTD2212F vs CDF060322K11%100PPM/KNS

Related Parts

Update Alert Settings for: RK73H1JLTD2212F by KOA Speer Electronics Inc

  • Please alert me when RK73H1JLTD2212F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1JLTD2212F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JLTD2212F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1JLTD2212F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JLTD2212F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JLTD2212F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.