Part Details for RK73H1JTTD14R0F by KOA Speer Electronics Inc
Results Overview of RK73H1JTTD14R0F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD14R0F Information
RK73H1JTTD14R0F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JTTD14R0F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AM7218
|
Newark | Resistor, 14R, 75V, 0.125W, Thick Film Rohs Compliant: Yes |Koa RK73H1JTTD14R0F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14680 |
|
$0.0070 / $0.0260 | Buy Now |
|
|
Bristol Electronics | Min Qty: 296 | 130000 |
|
$0.0014 / $0.0169 | Buy Now |
US Tariff Estimator: RK73H1JTTD14R0F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1JTTD14R0F
RK73H1JTTD14R0F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H1JTTD14R0F Part Data Attributes
|
|
RK73H1JTTD14R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD14R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 14 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD14R0F
This table gives cross-reference parts and alternative options found for RK73H1JTTD14R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD14R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACTAFD0603-14R0FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD14R0F vs ACTAFD0603-14R0FTP |
| CR-03FLB---14R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD14R0F vs CR-03FLB---14R |
| RK73H1JGTD14R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD14R0F vs RK73H1JGTD14R0F |
| HASG03FWEX0140A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD14R0F vs HASG03FWEX0140A |
| HFWF03FW-140 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD14R0F vs HFWF03FW-140 |
| FWF03FV-14R0 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD14R0F vs FWF03FV-14R0 |
| FWF03FW-14R0-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD14R0F vs FWF03FW-14R0-W |
| CRCW060310014R1%RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RK73H1JTTD14R0F vs CRCW060310014R1%RT1 |
| HFWF03FW-14R0-W | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD14R0F vs HFWF03FW-14R0-W |
| ASG03FTEX0140A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD14R0F vs ASG03FTEX0140A |
RK73H1JTTD14R0F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H1JTTD14R0F is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the RK73H1JTTD14R0F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The MSL of the RK73H1JTTD14R0F is level 1, which means it can withstand a maximum of 30 days in a humid environment without requiring special handling or storage.
-
Yes, the RK73H1JTTD14R0F is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications.
-
The power rating of the RK73H1JTTD14R0F decreases with temperature. At 70°C, the power rating is 0.25W, and at 140°C, it is 0.1W.