Part Details for RK73H1JTTD5600F by KOA Speer Electronics Inc
Results Overview of RK73H1JTTD5600F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD5600F Information
RK73H1JTTD5600F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JTTD5600F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3548733
|
Farnell | RES, 560R, 1%, 0.125W, 0603 COO: JP RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 24974 |
|
$0.0032 / $0.0284 | Buy Now |
|
DISTI #
3548733RL
|
Farnell | RES, 560R, 1%, 0.125W, 0603 COO: JP RoHS: Compliant Min Qty: 250 Lead time: 10 Weeks, 1 Days Container: Reel | 24974 |
|
$0.0032 / $0.0101 | Buy Now |
|
|
Bristol Electronics | Min Qty: 202 | 44761 |
|
$0.0025 / $0.0248 | Buy Now |
|
|
Bristol Electronics | 13434 |
|
RFQ | ||
|
DISTI #
RK73H1JTTD5600F
|
TME | Resistor: thick film, SMD, 0603, 560Ω, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0014 / $0.0020 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 459993 |
|
RFQ | |
|
|
NexGen Digital | 3720 |
|
RFQ | ||
|
|
Greenchips | Date Code: 14+/SG | 20000 |
|
$0.0014 / $0.0017 | Buy Now |
|
|
Greenchips | Date Code: 22+/MY | 5000 |
|
$0.0015 / $0.0018 | Buy Now |
|
|
Greenchips | Date Code: 16+/SG | 4956 |
|
$0.0014 / $0.0017 | Buy Now |
US Tariff Estimator: RK73H1JTTD5600F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1JTTD5600F
RK73H1JTTD5600F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H1JTTD5600F Part Data Attributes
|
|
RK73H1JTTD5600F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD5600F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 560 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD5600F
This table gives cross-reference parts and alternative options found for RK73H1JTTD5600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD5600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RC0603FR-13560RL | YAGEO Corporation | $0.0080 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD5600F vs RC0603FR-13560RL |
| CRCW0603560RFKEA | Vishay Intertechnologies | $0.0172 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H1JTTD5600F vs CRCW0603560RFKEA |
| CR0603-FX-5600EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD5600F vs CR0603-FX-5600EPF |
| SR06X5600FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD5600F vs SR06X5600FBL |
| WR06X5600FBLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 560ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTD5600F vs WR06X5600FBLV |
| RMCF0603FT560R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD5600F vs RMCF0603FT560R |
| CR-03FLA--560RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD5600F vs CR-03FLA--560RAC |
| CR16-561-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD5600F vs CR16-561-FK |
| AS03FTE5600A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD5600F vs AS03FTE5600A |
| CR-03FAD--560R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD5600F vs CR-03FAD--560R |
RK73H1JTTD5600F Frequently Asked Questions (FAQ)
-
The operating temperature range of the RK73H1JTTD5600F is -55°C to 155°C.
-
Yes, the RK73H1JTTD5600F is suitable for high-frequency applications due to its low inductance and high-frequency characteristics.
-
The power rating of the RK73H1JTTD5600F is 0.5W.
-
Yes, the RK73H1JTTD5600F is RoHS compliant, meaning it meets the EU's Restriction of Hazardous Substances directive.
-
The tolerance of the RK73H1JTTD5600F is ±1%.