-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0956
|
Newark | Res, 8R06, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD8R06F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
2019-RK73H1JTTD8R06FCT-ND
|
DigiKey | RES 8.06 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD8R06F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 8.06ohms 1% RoHS: Compliant | 4646 |
|
$0.0030 / $0.1000 | Buy Now |
|
Quest Components | 3424 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
RK73H1JTTD8R06F
|
TTI | Thick Film Resistors - SMD 1/10watt 8.06ohms 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0030 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ | |
DISTI #
3540154
|
Farnell | RES, 8R06, 1%, 0.125W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD8R06F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD8R06F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD8R06F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD8R06F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-138R06P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.06ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD8R06F vs RC0603FR-138R06P |
232270478068 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8.06ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD8R06F vs 232270478068 |
RK73H1JLBK8R06F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD8R06F vs RK73H1JLBK8R06F |
AF0603FR-078R06L | Fixed Resistor, 0.1W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD8R06F vs AF0603FR-078R06L |
CR-03FLF--8R06 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD8R06F vs CR-03FLF--8R06 |
SR0603FR-138R06L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD8R06F vs SR0603FR-138R06L |
RK73H1JLTDD8R06F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD8R06F vs RK73H1JLTDD8R06F |
AF0603FR-138R06L | Fixed Resistor, 0.1W, 8.06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD8R06F vs AF0603FR-138R06L |
RTT038R06FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.06ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RK73H1JTTD8R06F vs RTT038R06FBA |
232270478068L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.06ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD8R06F vs 232270478068L |