-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD16R0FCT-ND
|
DigiKey | RES 16 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1829 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
85AH1171
|
Newark | Res, 16R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD16R0F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
660-RK73H2ATTD16R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 16 OHM 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
C1S413110886309
|
Chip1Stop | Res Thick Film 0805 16 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.0039 / $0.0050 | Buy Now |
DISTI #
3540326
|
Farnell | RES, 16R, 1%, 0.25W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD16R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD16R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD16R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD16R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-3W16RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD16R0F vs AC0805FR-3W16RL |
WF08P16R0FTL | RESISTOR, 0.25W, 1%, 100ppm, 16ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ATTD16R0F vs WF08P16R0FTL |
TFP0805R16R0FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD16R0F vs TFP0805R16R0FA-T5 |
RK73H2ATTDD16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD16R0F vs RK73H2ATTDD16R0F |
RMH10FT16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTD16R0F vs RMH10FT16R0 |
RK73H2ALTDD16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD16R0F vs RK73H2ALTDD16R0F |
FPS05FT-16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD16R0F vs FPS05FT-16R0 |
MR08X16R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD16R0F vs MR08X16R0FGL |
RAF05K160FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD16R0F vs RAF05K160FTL |
MR08X16R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD16R0F vs MR08X16R0FQL |