Part Details for RK73H2ATTD2204F by KOA Speer Electronics Inc
Results Overview of RK73H2ATTD2204F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ATTD2204F Information
RK73H2ATTD2204F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ATTD2204F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 139 | 10000 |
|
$0.0060 / $0.0360 | Buy Now |
|
|
Bristol Electronics | 4461 |
|
RFQ |
US Tariff Estimator: RK73H2ATTD2204F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H2ATTD2204F
RK73H2ATTD2204F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H2ATTD2204F Part Data Attributes
|
|
RK73H2ATTD2204F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD2204F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 2200000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD2204F
This table gives cross-reference parts and alternative options found for RK73H2ATTD2204F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD2204F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RK73H2AGBK2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2204F vs RK73H2AGBK2204F |
| RK73H2ATTDD2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2204F vs RK73H2ATTDD2204F |
| RK73H2ALTE2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2204F vs RK73H2ALTE2204F |
| RK73H2AGTP2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD2204F vs RK73H2AGTP2204F |
| RK73H2ATTP2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2204F vs RK73H2ATTP2204F |
| RK73H2ALBC2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2204F vs RK73H2ALBC2204F |
| RK73H2AGTDD2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD2204F vs RK73H2AGTDD2204F |
| RK73H2ATTE2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2204F vs RK73H2ATTE2204F |
| RK73H2ALBK2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTD2204F vs RK73H2ALBK2204F |
| RK73H2AGTE2204F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTD2204F vs RK73H2AGTE2204F |
RK73H2ATTD2204F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 270°C.
-
Yes, the RK73H2ATTD2204F is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the RK73H2ATTD2204F at 70°C is 0.25 W.
-
Yes, the RK73H2ATTD2204F is AEC-Q200 qualified, making it suitable for automotive applications.
-
The MSL of the RK73H2ATTD2204F is 1, indicating that it can withstand exposure to moisture without damage.