Part Details for RK73H2AXBK1053F by KOA Speer Electronics Inc
Overview of RK73H2AXBK1053F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXBK1053F
RK73H2AXBK1053F CAD Models
RK73H2AXBK1053F Part Data Attributes
|
RK73H2AXBK1053F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXBK1053F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXBK1053F
This table gives cross-reference parts and alternative options found for RK73H2AXBK1053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXBK1053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805105KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AXBK1053F vs CRCW0805105KFKEAC |
RC2012F1053CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2AXBK1053F vs RC2012F1053CS |
MC0805-1053-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AXBK1053F vs MC0805-1053-FBQ |
FCF05FY1053 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AXBK1053F vs FCF05FY1053 |
CTTKFR0805FTE1053 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2AXBK1053F vs CTTKFR0805FTE1053 |
FCF05FV-1053 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AXBK1053F vs FCF05FV-1053 |
WR08X1053FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2AXBK1053F vs WR08X1053FGL |
WR08X1053FGR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AXBK1053F vs WR08X1053FGR |
RC0805FR-13105K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AXBK1053F vs RC0805FR-13105K |
CR0805F81053G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H2AXBK1053F vs CR0805F81053G |