Part Details for RK73H2BT6812F by KOA Speer Electronics Inc
Overview of RK73H2BT6812F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT6812F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8653 |
|
RFQ | ||
|
Bristol Electronics | 4425 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 68.1K Ohm, 200V, 1±%, 1206 Case Size | 4530 |
|
$0.0090 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Thick Film, 68.1K Ohm, 200V, 1±%, 1206 Case Size | 3540 |
|
$0.0090 / $0.0450 | Buy Now |
|
Velocity Electronics | Our Stock | 8710 |
|
RFQ |
Part Details for RK73H2BT6812F
RK73H2BT6812F CAD Models
RK73H2BT6812F Part Data Attributes
|
RK73H2BT6812F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT6812F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT6812F
This table gives cross-reference parts and alternative options found for RK73H2BT6812F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT6812F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLA--68K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT6812F vs CR-06FLA--68K1 |
1206S4F6812CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT6812F vs 1206S4F6812CB |
RC3216F6812AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BT6812F vs RC3216F6812AS |
1206S4F6812BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT6812F vs 1206S4F6812BAE |
MC12066812FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BT6812F vs MC12066812FT |
1206S4F6812CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT6812F vs 1206S4F6812CA |
1206W4F6812T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT6812F vs 1206W4F6812T5E |
CRCW120668K1FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BT6812F vs CRCW120668K1FKEC |
WR12X6812FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BT6812F vs WR12X6812FG |
ESR18EZPF6812 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RK73H2BT6812F vs ESR18EZPF6812 |