Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 9,732 | 1 |
|
|
View this part on Bristol Electronics | 230 | 148 |
|
|
View this part on Bristol Electronics | 55,726 | 17 |
|
|
View this part on RS Components | 5,800 | 100 | Bag |
|
View this part on ComS.I.T. USA | 40,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
678,317
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H2BTTD1001F
Yes
Yes
Active
SMT, 1206
compliant
EAR99
8533.21.00.30
KOA Speer Electronics Inc
0.81
PRECISION
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.6 mm
3.2 mm
RECTANGULAR PACKAGE
SMT
1.6 mm
TR, PUNCHED PAPER, 7 INCH
0.25 W
70 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTDD1001F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1001F vs RK73H2BXTDD1001F |
RK73H2BXTED1001F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1001F vs RK73H2BXTED1001F |