If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
RK73H2BTTD3010F
Yes
Yes
Active
KOA SPEER ELECTRONICS INC
SMT, 1206
compliant
EAR99
8533.21.00.30
KOA Speer Electronics Inc
0.86
PRECISION
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.6 mm
3.2 mm
RECTANGULAR PACKAGE
SMT
1.6 mm
TR, PUNCHED PAPER, 7 INCH
0.25 W
70 °C
AEC-Q200
301 Ω
FIXED RESISTOR
1206
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1%
200 V
165,887
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTE3010F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3010F vs RK73H2BXTE3010F |
RK73H2BXTDD3010F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3010F vs RK73H2BXTDD3010F |
RK73H2BXTD3010F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3010F vs RK73H2BXTD3010F |
NRCS12F3010TRF Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BTTD3010F vs NRCS12F3010TRF |
RK73H2BXTED3010F Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD3010F vs RK73H2BXTED3010F |
112,728 of 3,262,357 parts
-0.21% change vs. last year9,679 of 115,015 parts
-0.35% change vs. last year6,852 of 80,265 parts
-0.34% change vs. last year