Part Details for RK73H2BTTD3013F by KOA Speer Electronics Inc
Results Overview of RK73H2BTTD3013F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2BTTD3013F Information
RK73H2BTTD3013F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2BTTD3013F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 8651 |
|
RFQ | ||
|
|
Bristol Electronics | 3584 |
|
RFQ | ||
|
|
LCSC | 250mW 301k 100ppm/ Thick Film Resistor 1% 1206 Chip Resistor - Surface Mount RoHS | 4750 |
|
$0.0077 / $0.0152 | Buy Now |
US Tariff Estimator: RK73H2BTTD3013F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H2BTTD3013F
RK73H2BTTD3013F Part Data Attributes
|
|
RK73H2BTTD3013F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD3013F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 mm | |
| Package Length | 3.2 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 301000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD3013F
This table gives cross-reference parts and alternative options found for RK73H2BTTD3013F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD3013F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-06FPA--301K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD3013F vs CR-06FPA--301K |
| CRCW1206100301K1%RT6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | RK73H2BTTD3013F vs CRCW1206100301K1%RT6 |
| PWR06FWEO3013 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD3013F vs PWR06FWEO3013 |
| NRCA12F3013TR20QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD3013F vs NRCA12F3013TR20QYF |
| RMAW32K3013FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | RK73H2BTTD3013F vs RMAW32K3013FB |
| WR12X3013FGLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTD3013F vs WR12X3013FGLJ |
| RK73H2BRTTED3013F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD3013F vs RK73H2BRTTED3013F |
| CR1206-4W-3013FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD3013F vs CR1206-4W-3013FT-13 |
| SG73P2BTTE3013F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 301000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD3013F vs SG73P2BTTE3013F |
| RS-06K3013FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 301000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTD3013F vs RS-06K3013FT |
RK73H2BTTD3013F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the resistor.
-
Yes, the RK73H2BTTD3013F is resistant to sulfurization, which means it can withstand the corrosive effects of sulfur compounds in the atmosphere.
-
Yes, the RK73H2BTTD3013F is suitable for high-frequency applications up to 1 GHz, due to its low inductance and capacitance values.
-
The MSL of the RK73H2BTTD3013F is 1, which means it can withstand exposure to moisture without damage, but it's still recommended to follow proper storage and handling procedures.
-
Yes, the RK73H2BTTD3013F is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.