Part Details for RK73H2BTTDD1020F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD1020F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTDD1020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130000 |
|
RFQ |
Part Details for RK73H2BTTDD1020F
RK73H2BTTDD1020F CAD Models
RK73H2BTTDD1020F Part Data Attributes
|
RK73H2BTTDD1020F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD1020F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD1020F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD1020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD1020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F1020T4E | Fixed Resistor, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD1020F vs HQ06S4F1020T4E |
RS06K1020FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTDD1020F vs RS06K1020FCG |
RMC-181020FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BTTDD1020F vs RMC-181020FB |
PWR06FTEO1020 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTDD1020F vs PWR06FTEO1020 |
RC1206FR-10102RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDD1020F vs RC1206FR-10102RL |
CRCW1206102RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BTTDD1020F vs CRCW1206102RFKTA |
WCR1206-102RFI | Fixed Resistor, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTTDD1020F vs WCR1206-102RFI |
CRCW1206102RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTDD1020F vs CRCW1206102RFKEBC |
MC1206P-1020-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD1020F vs MC1206P-1020-FB101 |
CR-06FHF--102R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTDD1020F vs CR-06FHF--102R |