Part Details for RK73H2ERTTD3301F by KOA Speer Electronics Inc
Overview of RK73H2ERTTD3301F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ERTTD3301F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ERTTD3301FTR-ND
|
DigiKey | RES 3.3K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0800 | Buy Now |
DISTI #
660-RK73H2ERTTD3301F
|
Mouser Electronics | Thick Film Resistors - SMD 3.3K ohm 1% 0.5W AEC RoHS: Compliant | 0 |
|
$0.0560 / $0.4100 | Order Now |
Part Details for RK73H2ERTTD3301F
RK73H2ERTTD3301F CAD Models
RK73H2ERTTD3301F Part Data Attributes
|
RK73H2ERTTD3301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTD3301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTD3301F
This table gives cross-reference parts and alternative options found for RK73H2ERTTD3301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTD3301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM13FTN3301 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | RK73H2ERTTD3301F vs RM13FTN3301 |
SR1210FR-133K3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTD3301F vs SR1210FR-133K3L |
RMEF1210FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ERTTD3301F vs RMEF1210FT3K30 |
RK73H2ELTE3301F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD3301F vs RK73H2ELTE3301F |
RK73H2ELBK3301F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTD3301F vs RK73H2ELBK3301F |
CRCW12103K30FKP5AP | Res,SMT,Thick Film,3.3K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | Vishay Intertechnologies | RK73H2ERTTD3301F vs CRCW12103K30FKP5AP |
FPS12FV-3301 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ERTTD3301F vs FPS12FV-3301 |
RMC35K332FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ERTTD3301F vs RMC35K332FTE |
RCA12103K30FKEA | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 3300OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ERTTD3301F vs RCA12103K30FKEA |
MR10X3301FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ERTTD3301F vs MR10X3301FQL |