Datasheets
RK73H2ETTD1241F by: KOA Speer Electronics Inc

Overview of: RK73H2ETTD1241F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: RK73H2ETTD1241F

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Digi-Reel
  • 1,000 $0.0312
View this part on Digi-Key
0 Cut Tape
  • 1,000 $0.0312
View this part on Digi-Key
0 Reel
  • 5,000 $0.0260
View this part on Bristol Electronics
100,000
  • 35 $0.1462
  • 104 $0.0731
  • 685 $0.0439
  • 3,418 $0.0292
  • 11,988 $0.0219
  • 28,540 $0.0197
View this part on Chip1Stop
5,000 Reel
  • 50 $0.0202
  • 100 $0.0194
  • 500 $0.0188
  • 1,000 $0.0187
  • 2,000 $0.0182
  • 5,000 $0.0176

Part Details for: RK73H2ETTD1241F

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

RK73H2ETTD1241F KOA Speer Electronics Inc

Buy Now Datasheet

Compare Parts:

RK73H2ETTD1241F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description SMT, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.6 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 1240 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for: RK73H2ETTD1241F

Part Number Description Manufacturer Compare
RCA12101K24FKEBAP Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies RK73H2ETTD1241F vs RCA12101K24FKEBAP
RMSW35K1241FB Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2ETTD1241F vs RMSW35K1241FB
RC1210FR-071K24P Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RK73H2ETTD1241F vs RC1210FR-071K24P
CRCW12101001K241%RT1 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Vishay Intertechnologies RK73H2ETTD1241F vs CRCW12101001K241%RT1
RK73H2ERTTE1241F Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ETTD1241F vs RK73H2ERTTE1241F
CAR14F1241CT Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RK73H2ETTD1241F vs CAR14F1241CT
CLF12101K241%100PPM/KNB4 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RK73H2ETTD1241F vs CLF12101K241%100PPM/KNB4
CRCW12101K24FKP0AP Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies RK73H2ETTD1241F vs CRCW12101K24FKP0AP
239073531242L Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2ETTD1241F vs 239073531242L
RK73H2ETTED1241F Resistors Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RK73H2ETTD1241F vs RK73H2ETTED1241F

Related Parts

Update Alert Settings for: RK73H2ETTD1241F by KOA Speer Electronics Inc

  • Please alert me when RK73H2ETTD1241F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2ETTD1241F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ETTD1241F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2ETTD1241F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ETTD1241F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ETTD1241F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.