-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0351
|
Newark | Res,jumper,0R,0402,thick Film |Koa RK73Z1ETTP Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
85AH2358
|
Newark | Res, Jumper, 0R, 0402, Thick Film Rohs Compliant: Yes |Koa RK73Z1ETTP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4010395 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
2019-RK73Z1ETTPCT-ND
|
DigiKey | RES 0 OHM JUMPER 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) |
1960155 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
660-RK73Z1ETTP
|
Mouser Electronics | Thick Film Resistors - SMD ZEROohms JUMPER RoHS: Compliant | 3119896 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Bristol Electronics | 304508 |
|
RFQ | ||
|
Bristol Electronics | 84198 |
|
RFQ | ||
|
Bristol Electronics | 70000 |
|
RFQ | ||
|
Quest Components | Resistor, Film, 50M Ohm, 0402 Case Size | 11655 |
|
$0.0042 / $0.0112 | Buy Now |
|
Quest Components | Resistor, Film, 50M Ohm, 0402 Case Size | 16000 |
|
$0.0042 / $0.0210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73Z1ETTP
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z1ETTP
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT (A): 1 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RK73Z1ETTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z1ETTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z1ETTPS | Fixed Resistor | KOA Speer Electronics Inc | RK73Z1ETTP vs RK73Z1ETTPS |
CDF-S04020RNP10 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1ETTP vs CDF-S04020RNP10 |
WCR-WCR0402LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0402, | TT Electronics Resistors | RK73Z1ETTP vs WCR-WCR0402LF-0R0-X-P-LT |
TSR16GR00V | Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73Z1ETTP vs TSR16GR00V |
RMC10JPTH | Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | RK73Z1ETTP vs RMC10JPTH |
WCR-WCR0402LF-R000-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0402, | TT Electronics Resistors | RK73Z1ETTP vs WCR-WCR0402LF-R000-P-LT |
CDF-S04020RNS | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1ETTP vs CDF-S04020RNS |
RL0402-R-070RL | Metal Glaze/thick Film, 0ohm, 0402, | YAGEO Corporation | RK73Z1ETTP vs RL0402-R-070RL |
CDF-S04020RNP5 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1ETTP vs CDF-S04020RNP5 |