-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73Z2ATTDDCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16581 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73Z2ATTDD
|
Mouser Electronics | Thick Film Resistors - SMD ZEROohms JUMPER RoHS: Compliant | 146014 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 6283 |
|
RFQ | ||
|
Quest Components | JUMPER, 0 OHM, SURFACE MOUNT, 0805, LEAD FREE | 30904 |
|
$0.0044 / $0.0232 | Buy Now |
DISTI #
RK73Z2ATTDD
|
TTI | Thick Film Resistors - SMD ZEROohms JUMPER pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1720000 In Stock |
|
$0.0038 | Buy Now |
|
NexGen Digital | 60000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 9027 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73Z2ATTDD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z2ATTDD
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT:2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RK73Z2ATTDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z2ATTDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | RK73Z2ATTDD vs FPF05JT-000 |
FPF05JV-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | RK73Z2ATTDD vs FPF05JV-000 |
RK73Z2ATP | Fixed Resistor, 0.05ohm, 0805 | KOA Speer Electronics Inc | RK73Z2ATTDD vs RK73Z2ATP |
FWF05JV-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | RK73Z2ATTDD vs FWF05JV-000 |
FPF05JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | RK73Z2ATTDD vs FPF05JW-000 |
RK73Z2ATED | Fixed Resistor, 0.05ohm, 0805 | KOA Speer Electronics Inc | RK73Z2ATTDD vs RK73Z2ATED |
FWF05JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | Prosperity Dielectrics Co Ltd | RK73Z2ATTDD vs FWF05JW-000 |
RL0805-R-070RL | Metal Glaze/thick Film, 0ohm, 0805, | YAGEO Corporation | RK73Z2ATTDD vs RL0805-R-070RL |
WCR-WCR0805LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0805, | TT Electronics Resistors | RK73Z2ATTDD vs WCR-WCR0805LF-0R0-X-P-LT |
RK73Z2ATQTD | Fixed Resistor, 0ohm, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73Z2ATTDD vs RK73Z2ATQTD |