Part Details for RKJXM1015001 by Alps Alpine Co Ltd
Overview of RKJXM1015001 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKJXM1015001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Switch 8-Directional Stick Switch 0.01A RoHS: Compliant | 0 |
|
$2.8000 / $13.2200 | Buy Now |
Part Details for RKJXM1015001
RKJXM1015001 CAD Models
RKJXM1015001 Part Data Attributes
|
RKJXM1015001
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RKJXM1015001
Alps Alpine Co Ltd
Stick Switch, SP8T, Latched, 0.01A, 5VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 6.6 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | STICK SWITCH | |
Termination Type | SOLDER |