Part Details for RKJXS1004001 by Alps Alpine Co Ltd
Overview of RKJXS1004001 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKJXS1004001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Switch 8-Directional Stick Switch 0.01A T/R RoHS: Compliant |
250 In Stock |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
70728628
|
Verical | Electromechanical Switch 8-Directional Stick Switch 0.01A T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2127 | Americas - 250 |
|
$1.6579 | Buy Now |
|
CHIPMALL.COM LIMITED | 3455 |
|
$1.9619 / $2.9511 | Buy Now | |
|
CHIPMALL.COM LIMITED | SMD,11.7x12.3mm Multi-Directional Switches ROHS | 934 |
|
$0.9181 / $1.5069 | Buy Now |
|
Master Electronics | Electromechanical Switch 8-Directional Stick Switch 0.01A T/R RoHS: Compliant |
250 In Stock |
|
$1.2200 / $1.3900 | Buy Now |
Part Details for RKJXS1004001
RKJXS1004001 CAD Models
RKJXS1004001 Part Data Attributes
|
RKJXS1004001
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RKJXS1004001
Alps Alpine Co Ltd
Stick Switch, SP8T, Latched, 0.01A, 5VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Breadth | 11.8 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 12.3 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | STICK SWITCH | |
Termination Type | SOLDER |