Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
RECOM Power Inc | Unregulated DC/DC Converter; In-V: 05; Out-V: 12; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-84; Isolation: 4kV; Output: dual; Power Watts or Amps: 2W; Package: SIP7; Short Circuit Protec: Yes; MC INPUT-V: 5; MC OUTPUT-V: 12; Length: 19.65 mm; Width: 7.05 mm; Height: 10.2 mm; Packaging Type: Tube |
|
View Details |