Part Details for RL-3410 by Renco Electronics Inc
Overview of RL-3410 by Renco Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RL-3410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5594-RL-3410-ND
|
DigiKey | CURRENT SENSE XFMR 50:1 5-25KHZ Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8372 / $3.7400 | Buy Now |
Part Details for RL-3410
RL-3410 CAD Models
RL-3410 Part Data Attributes
|
RL-3410
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-3410
Renco Electronics Inc
Current Sense Transformer, 20A, 1:50, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Approvals | VDE | |
Height | 20.32 mm | |
Length | 17.02 mm | |
Load Resistance | 50 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 105 °C | |
Peak Primary Current | 20 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 5000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 9.906 mm |