Part Details for RL-3745-680 by Renco Electronics Inc
Overview of RL-3745-680 by Renco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL-3745-680
RL-3745-680 CAD Models
RL-3745-680 Part Data Attributes:
|
RL-3745-680
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL-3745-680
Renco Electronics Inc
General Purpose Inductor, 680uH, 1 Element, 6967, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Package Description | 6967 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6967 | |
Construction | Encapsulated | |
DC Resistance | 1.25 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 5.08 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 12.192 mm | |
Package Length | 17.526 mm | |
Package Style | PCB Mount | |
Package Width | 17.018 mm | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz |
Alternate Parts for RL-3745-680
This table gives cross-reference parts and alternative options found for RL-3745-680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL-3745-680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-11504 | General Purpose Inductor, 680uH, 1 Element, 6648, | Rhombus Industries Inc | RL-3745-680 vs L-11504 |