Part Details for RL110-680K-RC by Bourns Inc
Overview of RL110-680K-RC by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL110-680K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL110-680K-RC-ND
|
DigiKey | FIXED IND 68UH 2.1A 120 MOHM TH Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8595 | Buy Now |
DISTI #
RL110-680K-RC
|
Avnet Americas | RF Choke, High Frequency, 68 uH, 2.1 A, 120 Milliohm, ± 10%, 6.3 MHz - Bulk (Alt: RL110-680K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7091 / $0.8056 | Buy Now |
DISTI #
542-RL110-680K-RC
|
Mouser Electronics | RF Inductors - Leaded 68uH 10% RoHS: Compliant | 0 |
|
$0.7870 / $0.8470 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7780 / $1.1350 | Buy Now |
DISTI #
RL110-680K-RC
|
Avnet Abacus | RF Choke, High Frequency, 68 uH, 2.1 A, 120 Milliohm, � 10%, 6.3 MHz (Alt: RL110-680K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7780 / $1.1350 | Buy Now |
Part Details for RL110-680K-RC
RL110-680K-RC CAD Models
RL110-680K-RC Part Data Attributes
|
RL110-680K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL110-680K-RC
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 10 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 6.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |