Part Details for RL1206FR-070R47L by YAGEO Corporation
Results Overview of RL1206FR-070R47L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RL1206FR-070R47L Information
RL1206FR-070R47L by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RL1206FR-070R47L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55R1870
|
Newark | Surface Mount Chip Resistor, Thick Film, Rl Series, 0.47 Ohm, 250 Mw, 1%, 1206 [3216 Metric] Rohs Compliant: Yes |Yageo RL1206FR-070R47L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 318 |
|
$0.0450 / $0.0530 | Buy Now |
|
DISTI #
12AC2362
|
Newark | Res, 0R47, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:0.47Ohm, Product Range:Rl Series, Voltage Rating:-, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RL1206FR-070R47L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 | Buy Now |
|
DISTI #
RL1206FR-070R47L
|
Avnet Americas | SMD Chip Resistor, 0.47 ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RL1206FR-070R47L) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0154 / $0.0164 | Buy Now |
|
DISTI #
55R1870
|
Avnet Americas | SMD Chip Resistor, 0.47 ohm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 55R1870) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 318 Partner Stock |
|
$0.0790 / $0.0980 | Buy Now |
|
DISTI #
RL1206FR-070R47L
|
TME | Resistor: thick film, SMD, 1206, 470mΩ, 250mW, ±1%, -55÷155°C Min Qty: 1 | 16687 |
|
$0.0220 / $0.1400 | Buy Now |
|
DISTI #
WRC47844
|
Rutronik | RL1206 0,47R 1% 0,25W TK300 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0171 / $0.0197 | Buy Now |
|
DISTI #
RL1206FR-070R47L
|
Avnet Abacus | SMD Chip Resistor 047 ohm 1 250 mW 1206 3216 Metric Thick Film General Purpose - Tape and Reel (Alt: RL1206FR-070R47L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 45000 |
|
Buy Now |
US Tariff Estimator: RL1206FR-070R47L by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RL1206FR-070R47L
RL1206FR-070R47L Part Data Attributes
|
|
RL1206FR-070R47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1206FR-070R47L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | YAGEO | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 3.1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.47 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 300 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 0.3428 V |
Alternate Parts for RL1206FR-070R47L
This table gives cross-reference parts and alternative options found for RL1206FR-070R47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1206FR-070R47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RL1206FR-130R47L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 1% +/-Tol, -300,300ppm/Cel, 1206, | RL1206FR-070R47L vs RL1206FR-130R47L |
| RL1206FR-100R47L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 0.3428V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | RL1206FR-070R47L vs RL1206FR-100R47L |
RL1206FR-070R47L Frequently Asked Questions (FAQ)
-
The thermal resistance of the RL1206FR-070R47L is typically around 150°C/W, but it can vary depending on the specific application and operating conditions.
-
Yes, the RL1206FR-070R47L is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
Yes, the RL1206FR-070R47L is rated for operation up to 150°C, making it suitable for high-temperature environments. However, the resistance value may drift slightly at high temperatures.
-
Yes, the RL1206FR-070R47L is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The recommended land pattern for the RL1206FR-070R47L is a rectangular pad with a size of 1.5 mm x 3.5 mm, with a solder mask clearance of 0.2 mm.