Part Details for RL1328-35-220 by Renco Electronics Inc
Overview of RL1328-35-220 by Renco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for RL1328-35-220
RL1328-35-220 CAD Models
RL1328-35-220 Part Data Attributes:
|
RL1328-35-220
Renco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RL1328-35-220
Renco Electronics Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENCO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 220 MICROHENRY | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31.75 mm | |
High Pot | 2500 V | |
Length | 61.11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Width | 50.8 mm |
Alternate Parts for RL1328-35-220
This table gives cross-reference parts and alternative options found for RL1328-35-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL1328-35-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-1328-35-220 | SINGLE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE-4 | Renco Electronics Inc | RL1328-35-220 vs RL-1328-35-220 |