Part Details for RL1632R-1R50-F by Susumu Co Ltd
Overview of RL1632R-1R50-F by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1632R-1R50-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4026
|
Newark | Current Sensors, 1206 0.5W, 1% |Susumu RL1632R-1R50-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
RL16R1.5FCT-ND
|
DigiKey | RES SMD 1.5 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7800 In Stock |
|
$0.1071 / $0.6100 | Buy Now |
DISTI #
754-RL1632R-1R50-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/2W 1.5ohm 1% RoHS: Compliant | 3258 |
|
$0.1060 / $0.6000 | Buy Now |
|
Bristol Electronics | 1298 |
|
RFQ |
Part Details for RL1632R-1R50-F
RL1632R-1R50-F CAD Models
RL1632R-1R50-F Part Data Attributes
|
RL1632R-1R50-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL1632R-1R50-F
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1.5ohm, 1% +/-Tol, 0,100ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 0,100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% |