Part Details for RL622-333K-RC by Bourns Inc
Overview of RL622-333K-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RL622-333K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10023-ND
|
DigiKey | FIXED IND 33MH 30MA 70 OHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1968 In Stock |
|
$0.4563 / $1.0600 | Buy Now |
DISTI #
RL622-333K-RC
|
Avnet Americas | RF Choke, High Frequency, 33 mH, 70 Ohm, ± 10%, 100 kHz - Boxed Product (Development Kits) (Alt: RL622-333K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.4034 / $0.4582 | Buy Now |
DISTI #
652-RL622-333K-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Radial RoHS: Compliant | 1496 |
|
$0.4350 / $1.0600 | Buy Now |
|
Onlinecomponents.com | RF Choke Wirewound 33mH 10% 79.6KHz 30Q-Factor Ferrite 30mA 70Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.4222 / $0.6355 | Buy Now |
DISTI #
RL622-333K-RC
|
TTI | RF Inductors - Leaded Inductor, Radial pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.4000 / $0.5100 | Buy Now |
DISTI #
RL622-333K-RC
|
Avnet Americas | RF Choke, High Frequency, 33 mH, 70 Ohm, ± 10%, 100 kHz - Boxed Product (Development Kits) (Alt: RL622-333K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$0.4034 / $0.4582 | Buy Now |
DISTI #
RL622-333K-RC
|
Avnet Abacus | RF Choke, High Frequency, 33 mH, 70 Ohm, � 10%, 100 kHz (Alt: RL622-333K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Wirewound 33mH 10% 79.6KHz 30Q-Factor Ferrite 30mA 70Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.4222 / $0.6355 | Buy Now |
Part Details for RL622-333K-RC
RL622-333K-RC CAD Models
RL622-333K-RC Part Data Attributes:
|
RL622-333K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL622-333K-RC
Bourns Inc
General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 70 Ω | |
Inductance-Nom (L) | 33000 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.62 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 0.1 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.0796 MHz | |
Tolerance | 10% |