Part Details for RL90-18/12N by ebm-papst
Overview of RL90-18/12N by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL90-18/12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8809
|
Newark | Ebm Papst |Ebm-Papst RL90-18/12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.3200 / $94.9900 | Buy Now |
DISTI #
86K9772
|
Newark | Dc Flat Pack Blower, 121 X 37Mm, 12V, Blower Type:Flatpak, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:121Mm, External Depth:37Mm, Air Flow - Cfm:23.5Cfm, Air Flow - M3/Min:0.67M³/Min, Noise Rating:58Dba, Power Rating:5.5W Rohs Compliant: Yes |Ebm-Papst RL90-18/12N Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6700 / $101.2600 | Buy Now |
DISTI #
381-1059-ND
|
DigiKey | FAN BLOWER 121X37MM 12VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
22 In Stock |
|
$74.3360 / $91.7600 | Buy Now |
DISTI #
RL90-18/12N
|
Avnet Americas | DC Blower Ball Bearing 12V 5.5W 23.5CFM 58dB Flange Mount - Bulk (Alt: RL90-18/12N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7280 / $93.8462 | Buy Now |
DISTI #
5912-RL90-18/12N
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 121x121x37mm, 12VDC, 23.5CFM, 5.5W, 2500RPM, Ball, FlatPak RoHS: Compliant | 6 |
|
$74.3300 / $90.1100 | Buy Now |
DISTI #
70105379
|
RS | Centrifugal Fan, 12VDC, 121x37mm, Flatpac, 23.5cfm, 5.5W, 58dBA, RL90 Series | ebm-papst RL90-18/12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$91.7600 | RFQ |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 12V 7V to 15V 23.5CFM 58dB RoHS: Compliant |
50 In Stock |
|
$72.1500 / $91.3000 | Buy Now |
|
Quest Components | 1 |
|
$126.0000 | Buy Now | |
DISTI #
RL90-18/12N
|
Avnet Americas | DC Blower Ball Bearing 12V 5.5W 23.5CFM 58dB Flange Mount - Bulk (Alt: RL90-18/12N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7280 / $93.8462 | Buy Now |
DISTI #
RL90-18/12N
|
Avnet Americas | DC Blower Ball Bearing 12V 5.5W 23.5CFM 58dB Flange Mount - Bulk (Alt: RL90-18/12N) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7280 / $93.8462 | Buy Now |
Part Details for RL90-18/12N
RL90-18/12N CAD Models
RL90-18/12N Part Data Attributes
|
RL90-18/12N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RL90-18/12N
ebm-papst
DC Blower, Axial Construction, 12V, 5.5W, GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 23.5 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 121 mm | |
Length | 121 mm | |
Life Expectancy | 62500 h | |
Noise | 58 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Rated Power | 5.5 W | |
Rated Voltage | 12 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 420 g | |
Width | 37 mm |