Part Details for RL90-18/12NG by ebm-papst
Overview of RL90-18/12NG by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL90-18/12NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Blower Sleeve Bearing 12V 5.5W 23.5CFM 58dB Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RL90-18/12NG
RL90-18/12NG CAD Models
RL90-18/12NG Part Data Attributes
|
RL90-18/12NG
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RL90-18/12NG
ebm-papst
DC Blower, Radial Construction, 12V, 5.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 23.5 CFM | |
Bearing Type | SLEEVE | |
Construction | RADIAL | |
Height | 121 mm | |
Length | 121 mm | |
Life Expectancy | 62500 h | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 5.5 W | |
Rated Voltage | 12 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 421.84 g | |
Width | 37 mm |