Part Details for RLB0914-180K by Bourns Inc
Overview of RLB0914-180K by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Part Details for RLB0914-180K
RLB0914-180K CAD Models
RLB0914-180K Part Data Attributes
|
RLB0914-180K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0914-180K
Bourns Inc
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Shrink Tube | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 8.7 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 2.3 A | |
Self Resonance Frequency | 9.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |