Part Details for RLD-78MA-3 by ROHM Semiconductor
Overview of RLD-78MA-3 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RLD-78MA-3
RLD-78MA-3 CAD Models
RLD-78MA-3 Part Data Attributes
|
RLD-78MA-3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD-78MA-3
ROHM Semiconductor
785 nm, LASER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 4 mW | |
Peak Wavelength | 785 nm | |
Shape | ROUND | |
Size | 1 mm | |
Terminal Finish | TIN SILVER COPPER | |
Threshold Current-Max | 30 mA |
Alternate Parts for RLD-78MA-3
This table gives cross-reference parts and alternative options found for RLD-78MA-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLD-78MA-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLD-78MA3 | Laser Diode, 785nm | ROHM Semiconductor | RLD-78MA-3 vs RLD-78MA3 |