Part Details for RLD-78MAT1 by ROHM Semiconductor
Overview of RLD-78MAT1 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RLD-78MAT1
RLD-78MAT1 CAD Models
RLD-78MAT1 Part Data Attributes
|
RLD-78MAT1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD-78MAT1
ROHM Semiconductor
Laser Diode, 785nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 785 nm | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Threshold Current-Max | 35 mA |