Part Details for RLD2WMUV2 by ROHM Semiconductor
Overview of RLD2WMUV2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for RLD2WMUV2
RLD2WMUV2 CAD Models
RLD2WMUV2 Part Data Attributes
|
RLD2WMUV2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLD2WMUV2
ROHM Semiconductor
Laser Diode, 782nm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE 2 ELEMENTS WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 2.3 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 782 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Threshold Current-Max | 50 mA |