Part Details for RLZ2.4ATE-16 by ROHM Semiconductor
Overview of RLZ2.4ATE-16 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD574ATE/883B | Analog Devices | IC, MONO 12-BIT A/D CONV | |
74LV14ATELL-E | Renesas Electronics Corporation | HD74LV-A Series, , / | |
HA17904ATEL-E | Renesas Electronics Corporation | Operational Amplifiers |
Part Details for RLZ2.4ATE-16
RLZ2.4ATE-16 CAD Models
RLZ2.4ATE-16 Part Data Attributes
|
RLZ2.4ATE-16
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RLZ2.4ATE-16
ROHM Semiconductor
Zener Diode, 0.5W, Silicon, Unidirectional
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-XELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e3/e2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 120 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 20 mA |