Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RM212-040-131-5501 Airborn IncBuy Now Datasheet |
Compare Parts:RM212-040-131-5501 Airborn Inc Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | RM | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for RM212-040-131-5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM212-040-131-5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM212-040-132-5501 Connectors | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Airborn Inc | RM212-040-131-5501 vs RM212-040-132-5501 |
RM212-040-133-5501 Connectors | Board Connector | Airborn Inc | RM212-040-131-5501 vs RM212-040-133-5501 |