Part Details for RM22TU21 by Schneider Electric
Overview of RM22TU21 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Price & Stock for RM22TU21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6831
|
Newark | Voltage Control Relay, Dpdt, 200V-240V, Product Range:Zelio Rm22Tu Series, Contact Configuration:Dpdt, Contact Current:8A, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Voltage Max:250Vac, Supply Voltage Max:240Vac, Phaserohs Compliant: Yes |Schneider Electric RM22TU21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9700 / $167.5800 | Buy Now |
DISTI #
4008-RM22TU21-ND
|
DigiKey | HARMONY, MODULAR 3-PHASE UNDERVO Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$144.3226 / $171.0500 | Buy Now |
DISTI #
996-RM22TU21
|
Mouser Electronics | Industrial Relays PHASE CTRL RELAY, 200-240VAC IN, 8A DPDT | 0 |
|
$144.3200 / $170.9700 | Order Now |
DISTI #
71079273
|
RS | Relay, Phase Ctrl, Undervoltage, 200-240VAC IN, 8A DPDT | Schneider Electric RM22TU21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$162.5000 / $171.0500 | RFQ |
DISTI #
RM22TU21
|
TME | Module: voltage monitoring relay, for DIN rail mounting, IP40 Min Qty: 1 | 0 |
|
$77.8700 / $89.5900 | RFQ |
DISTI #
2780437
|
element14 Asia-Pacific | VOLTAGE CONTROL RELAY, DPDT, 200V-240V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$181.7003 | Buy Now |
DISTI #
2780437
|
Farnell | VOLTAGE CONTROL RELAY, DPDT, 200V-240V RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$113.1929 / $117.9031 | Buy Now |