Part Details for RM3182S/883B by Raytheon Semiconductor
Overview of RM3182S/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for RM3182S/883B
RM3182S/883B CAD Models
RM3182S/883B Part Data Attributes
|
RM3182S/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RM3182S/883B
Raytheon Semiconductor
Line Driver, 2 Func, 1 Driver, BIPolar, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ARINC 429 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 9.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for RM3182S/883B
This table gives cross-reference parts and alternative options found for RM3182S/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM3182S/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-3182-9+ | LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | RM3182S/883B vs HS1-3182-9+ |
DD-03182DC-10 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | RM3182S/883B vs DD-03182DC-10 |
HS1-3182-9+ | ARINC 429 Bus Interface Line Driver Circuit, SBDIP, /Tube | Renesas Electronics Corporation | RM3182S/883B vs HS1-3182-9+ |
HI-8382CM-01 | LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | RM3182S/883B vs HI-8382CM-01 |
5962-8687901EA | LINE DRIVER, CDIP16, LEAD FREE, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | RM3182S/883B vs 5962-8687901EA |
DD-03182DC-12 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | RM3182S/883B vs DD-03182DC-12 |
DD-03182DC-30 | Line Driver, 1 Func, 2 Driver, CDIP16, CERDIP-16 | Data Device Corporation | RM3182S/883B vs DD-03182DC-30 |
HS1-3182-8 | Line Driver | Fairchild Semiconductor Corporation | RM3182S/883B vs HS1-3182-8 |
RM3182AS | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | RM3182S/883B vs RM3182AS |
HI-8382CT | LINE DRIVER, CDIP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 | Holt Integrated Circuits Inc | RM3182S/883B vs HI-8382CT |